Analog DevicesMAX303CSE+Analog Switch Multiplexers
Analog Switch Dual SPDT 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 150@±15V | |
| 100@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| ±0.00001@±16.5V | |
| ±0.001@±16.5V | |
| 30 | |
| 35@±15V | |
| 35 to 45 | |
| Single|Dual | |
| 696 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

