Analog DevicesMAX3033ECSE+Bus Line Transceivers
Quad Transmitter RS-422 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 2Mbps(Min) | |
| RS-422 | |
| EIA/TIA-422-B|RS-422|V.11 | |
| Multidrop | |
| 4 | |
| Differential | |
| 1 | |
| 3-State | |
| 2 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0.1 | |
| Commercial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

