Analog DevicesMAX3023EUD+Level Translators
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 6.5@1.2V to 3.2V@1.65V to 3.6V | |
| 1000 | |
| 0.4um | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|2.5|2.5/3.3 | |
| 3.2/3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
