Analog DevicesMAX30205MTA+Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±0.1°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 925 | |
| 1951.2 | |
| 0 | |
| 50 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

