Analog DevicesMAX30112EWG+TAnalog Front End - AFE
AFE General Purpose 1 ADC 19bit 1.8V 24-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 19 | |
| Serial (I2C) | |
| 1.7 | |
| 1.8 | |
| 2 | |
| Digital | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.97 mm |
| Package Length | 2.77 mm |
| PCB changed | 24 |
| Supplier Package | WLP |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
