Analog DevicesMAX30101EFD+TSpecialized Sensors
Pulse Oximeter and Heart Rate Sensor Digital Output 1.8V 14-Pin OLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Pulse Oximeter and Heart Rate Sensor | |
| 440 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 2 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.3 mm |
| Package Length | 5.6 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | OLGA |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
