Analog DevicesMAX3008EUP+Level Translators
Voltage Level Translator 8-CH Unidirectional 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 8 | |
| 20@1.2V to 5.5V@1.65V to 5.5V | |
| 20 | |
| 0.4um | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.01 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

