Analog DevicesMAX30003CWV+TAnalog Front End - AFE
AFE General Purpose 1 ADC 18bit 30-Pin WLP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
1 | |
1 | |
18 | |
Serial (SPI) | |
1.1 | |
2 | |
Analog|Digital | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 2.74 mm |
Package Length | 2.93 mm |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.