Analog DevicesMAX30003CTI+Analog Front End - AFE
AFE General Purpose 1 ADC 18bit 28-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 18 | |
| Serial (SPI) | |
| 1.1 | |
| 2 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

