Analog DevicesMAX30002CWV+TAnalog Front End - AFE
AFE General Purpose 1 ADC 20bit 30-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 20 | |
| Serial (SPI) | |
| 1.1 | |
| 2 | |
| Digital|Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2.74 mm |
| Package Length | 2.93 mm |
| PCB changed | 30 |
| Supplier Package | WLP |
| 30 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
