Analog DevicesMAX297CWE+Active Filters
Active Filter Single SW-CAP Low Pass 8th Order 50kHz 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
8th | |
1 | |
<100kHz | |
50kHz | |
4.75 | |
11 | |
5 | |
±2.375 | |
±5.5 | |
±5 | |
Single|Dual | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.