Analog DevicesMAX2902ETI+RF Transceivers
RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| ASK/BPSK/OOK | |
| 8Mbps | |
| 500 to 1500 | |
| 928 | |
| 902 to 928 | |
| 2.7V | |
| 4.5V | |
| 4.5V | |
| 2000 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
