Analog DevicesMAX2871ETJ+TClock Generators and Synthesizers
Clock Generator 10MHz to 210MHz-IN 6000MHz-OUT 32-Pin TQFN EP T/R
| Compliant | |
| 5A991.g | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 10 to 210 | |
| CMOS | |
| 3 | |
| 3.6 | |
| 2758.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
