Analog DevicesMAX274AEWI+Active Filters
Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter|Band Pass Filter | |
| Continuous Time | |
| 8th | |
| 1 | |
| 100kHz to 4MHz | |
| 150kHz | |
| 4.74 | |
| 11 | |
| 5 | |
| ±2.37 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
