Analog DevicesMAX270EWP+TActive Filters
Active Filter Dual Continuous Time Low Pass 4th Order 25kHz 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| Continuous Time | |
| 4th | |
| 2 | |
| <100kHz | |
| 25kHz | |
| 4.75 | |
| 16 | |
| 5|9|12|15 | |
| ±2.375 | |
| ±8 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
