Analog DevicesMAX2691EWS+TGPS Amplifiers
GPS Amp Single Low Noise 1.227GHz 3.6V 4-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 0.35um | |
| 1227(Typ) | |
| 17.5(Typ)@1227MHz | |
| 0.93@1227MHz | |
| 45(Typ)@1227MHz | |
| 10.9(Typ)@1227MHz | |
| 15.6(Typ)@1227MHz | |
| 1.6 | |
| 2.85 | |
| 3.6 | |
| 4.3(Typ)@2.85V | |
| Single | |
| 776 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.86(Max) mm |
| Package Length | 0.86(Max) mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

