Analog DevicesMAX267BENG+Active Filters
Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Band Pass Filter | |
| Switched Capacitor | |
| 4th | |
| 2 | |
| <100kHz | |
| 57kHz(Max) | |
| 4.74 | |
| 12.6 | |
| 5 | |
| ±2.37 | |
| ±6.3 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.13(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
