Analog DevicesMAX2679BENS+TGPS Amplifiers
GPS Amp Single Low Noise 1.57542GHz 1.98V 4-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1575.42(Typ) | |
| 16.5(Typ)@1575.42MHz | |
| 1.03@1575.42MHz | |
| 26(Typ)@1575.42MHz | |
| 7(Typ)@1575.42MHz | |
| 12(Typ)@1575.42MHz | |
| 1.08 | |
| 1.8 | |
| 1.98 | |
| 0.65(Typ)@1.8V | |
| Single | |
| 776 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.29 mm |
| Package Width | 0.83 mm |
| Package Length | 0.83 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
