Analog DevicesMAX2670GTB+TGPS Amplifiers
GPS Amp Dual Low Noise 1.575GHz 5.5V 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 2 | |
| 1575(Typ) | |
| 21@1575MHz | |
| 1@1575MHz | |
| 33(Typ)@1575MHz | |
| 21(Typ)@1575MHz | |
| 14.5(Typ)@1575MHz | |
| 3 | |
| 5 | |
| 5.5 | |
| 30@5.5V | |
| Single | |
| 1481 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
