Analog DevicesMAX264BEPI+Active Filters
Active Filter Dual SW-CAP UNIV 4th Order 140kHz 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Universal | |
| Switched Capacitor | |
| 4th | |
| 2 | |
| 100kHz to 4MHz | |
| 140kHz(Max) | |
| 4.74 | |
| 12.6 | |
| 5 | |
| ±2.37 | |
| ±6.3 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 14.61(Max) |
| Package Length | 37.34(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
