Analog DevicesMAX2644EXT+TRF Amplifiers
RF Amp Single LNA 2.5GHz 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2500 | |
| 17@2450MHz | |
| 30(Typ)@2450MHz | |
| 15(Typ)@2450MHz | |
| 10(Typ)@2450MHz | |
| 2@2450MHz | |
| 5.5 | |
| 2.7 | |
| 3|5 | |
| 9.7@5.5V | |
| Single | |
| 245 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

