Analog DevicesMAX2640AUT+TRF Amplifiers
RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1500 | |
| 15.1@900MHz | |
| 40(Typ)@900MHz | |
| 11(Typ)@900MHz | |
| 14(Typ)@900MHz | |
| 0.9@900MHz | |
| 5.5 | |
| 2.7 | |
| 3|5 | |
| 4.7@5.5V | |
| Single | |
| 696 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

