Analog DevicesMAX2630EUS+TRF Amplifiers
RF Amp Single LNA 1GHz 5.5V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 1000(Min) | |
| 13.4@900MHz | |
| 11@900MHz | |
| 1@900MHz | |
| 3.8@900MHz | |
| 1.3(Typ) | |
| 1.25(Typ) | |
| 5.5 | |
| 2.7 | |
| 3|5 | |
| 11@5.5V | |
| Single | |
| 320 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
