Analog DevicesMAX2622EUA+TControlled Oscillators
Oscillator VCO 855MHz to 881MHz 3V 8-Pin uMAX SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 855 | |
| 881 | |
| 855 to 881 | |
| 855 to 881 | |
| -119@1MHz | |
| 2.7 | |
| 5.5 | |
| 0.4 to 2.4 | |
| 11.5 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

