Analog DevicesMAX261BCWG+Active Filters
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Universal | |
| Switched Capacitor | |
| 4th | |
| 2 | |
| <100kHz | |
| 57kHz | |
| 4.74 | |
| 12.6 | |
| 5 | |
| ±2.37 | |
| ±6.3 | |
| ±5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

