Analog DevicesMAX256ASA+TSpecialized Power ICs and Modules
Transformer Driver 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Transformer Driver | |
0.8um | |
1000(Typ) | |
3 to 5.5 | |
3 | |
5.5 | |
1.06(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
1509 | |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.