Analog DevicesMAX256ASA+TSpecialized Power ICs and Modules
Transformer Driver 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Transformer Driver | |
| 0.8um | |
| 1000(Typ) | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| 1.06(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 1509 | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
