Analog DevicesMAX25611BATC/VY+TLED Drivers
Automotive AEC-Q100 High-Voltage HB LED Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 5 | |
| 36 | |
| 9|12|15|18|24 | |
| 4.875 to 5.125 | |
| 1951 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
