Analog DevicesMAX25540GTP/V+TPMIC Solutions
Power Management IC 3.5V to 36V Automotive AEC-Q100 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 2200(Typ) | |
| 3.5 to 36 | |
| 3.5 | |
| 36 | |
| 4.5(Typ) | |
| 2424 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
