Analog DevicesMAX25432BATLG/V+TUSB Interface ICs
High Speed Buck-Boost Port Controller and Protector USB 2.0 5V/9V/12V/15V/18V/24V T/R Automotive AEC-Q100 40-Pin TQFN EP
| Compliant | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Buck-Boost Port Controller and Protector | |
| Yes | |
| High Speed | |
| 480/12/1.5 | |
| 2.2 | |
| USB 2.0 | |
| I2C | |
| 4.5 | |
| 36 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
