Analog DevicesMAX25410AGTE/V+TUSB Interface ICs
High Speed USB Power Delivery Port Protector USB 2.0 5V T/R 16-Pin TQFN EP Automotive AEC-Q100
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Automotive USB Power Delivery Port Protector | |
| Yes | |
| High Speed | |
| USB 2.0 | |
| USB | |
| 4.7 | |
| 5.5 | |
| 5 | |
| 1.5(Max) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
