| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Transmitter |
| Data Rate | 2.5Mbps |
| Transmitter Communication Type | RS-232|RS-485 |
| Interface Standards | RS-232|RS-485 |
| Data Transmission Topology | Point-to-Point|Multipoint |
| Transmitter Signal Type | Single-Ended|Differential |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 5 |
| Supplier Temperature Grade | Commercial |
| Isolation | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |