Analog DevicesMAX25301AATB/V+Linear Regulators
LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 1A Automotive AEC-Q100 10-Pin TDFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Selectable | |
| 1.2|1.5|1.8|2.5|3|3.1|3.3|4|5 | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 0.1@1A|0.16@1A|0.3@1A | |
| 0.05%/V(Typ) | |
| 0.02%/V(Typ) | |
| 2 | |
| 1951 | |
| 54°C/W | |
| 9°C/W | |
| Over Current Protection|Over Voltage Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
