Analog DevicesMAX25300BATA/V+TLinear Regulators
LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Selectable | |
| 1.2|1.5|1.8|2.5|3|3.1|3.3|4|5 | |
| 0.5 | |
| 1.7 | |
| 5.5 | |
| 0.1@500mA|0.2@500mA|0.3@500mA | |
| 0.06%/V(Typ) | |
| 0.07%/V(Typ) | |
| 0.6 | |
| 784 | |
| 130°C/W | |
| 8°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
