Analog DevicesMAX25249ATPAA/VY+TPMIC Solutions
Buck Regulator with LDO 5V to 36V 20-Pin WETQFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Buck Regulator with LDO | |
| 2200 | |
| 5 to 36 | |
| 5 | |
| 36 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WETQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
