Analog DevicesMAX25210ATAB8U/V+Linear Regulators
LDO Regulator Pos 3.3V5V0.6V to 11V 0.2A 8-Pin TDFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2(Typ) | |
| Selectable | |
| 3.3|5|0.6 to 11 | |
| 0.2 | |
| 3.5 | |
| 36 | |
| 0.77@300mA|0.5@200mA|0.13@50mA | |
| 1mV(Typ) | |
| 12mV(Typ) | |
| 0.1 | |
| 1951 | |
| 54°C/W | |
| 8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
