Microchip TechnologyMAX24288ETK2Logic and Timing Misc
IEEE 1588 Clock With Temperature Range from -40°C to 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 68 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
