| Compliant | |
| 5A991.c | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Equalizer | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04 mm |
| Package Width | 4 mm |
| Package Length | 13 mm |
| PCB changed | 60 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA EP |
| 60 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
