Analog DevicesMAX22881CAAP+TDigital Isolators
Digital Isolator Push-pull 4-CH 10Mbps 20-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 10Mbps(Min) | |
| 8 | |
| 8 | |
| 100(Max) | |
| 3 | |
| 45 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 3750 | |
| 84.8 | |
| 85.7 | |
| 445Vrms | |
| 848.36 | |
| -40 | |
| 125 | |
| 3/1 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 7.33(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

