25-50% Off
Analog DevicesMAX22841CAWE+Digital Isolators
Digital Isolator Push-pull 4-CH 10Mbps 16-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 10Mbps(Min) | |
| 5 | |
| 5 | |
| 100(Max) | |
| 3 | |
| 10 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 5000 | |
| 84.8 | |
| 85.7 | |
| 848Vrms | |
| 1126.8 | |
| -40 | |
| 125 | |
| 3/1 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
