Analog DevicesMAX22702DASA+TGate and Power Drivers
Driver 4A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 1 | |
| Dependent | |
| GaN|SiC | |
| 1 | |
| 3.6 | |
| 1.8 | |
| 1000(Min) | |
| 36 | |
| 3 | |
| 5.5 | |
| 5(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 4(Typ) | |
| 750.89 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

