Analog DevicesMAX22565CAAP+Digital Isolators
Digital Isolator Logic 6-CH 200Mbps 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI | |
| 6 | |
| 200Mbps(Min) | |
| 2.4 | |
| 3 | |
| 6.67(Max) | |
| 2 | |
| 12.1 | |
| Logic | |
| 5.5 | |
| 1.71 | |
| 21.8 | |
| 3750 | |
| 22.1 | |
| 1108Vp | |
| 848.36 | |
| -40 | |
| 125 | |
| Tube | |
| 5|3.3|2.5|1.8 | |
| 5/1 | |
| 50(Typ) | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5.29 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
