Analog DevicesMAX22518AWA+Digital Isolators
Digital Isolator Open Drain 2-CH 8-Pin SOIC Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 35 | |
| 35 | |
| 20 | |
| 70 | |
| Open Drain | |
| 5.5 | |
| 2.7 | |
| 3500 | |
| 130 | |
| 130 | |
| 445Vrms | |
| 751.17 | |
| -40 | |
| 125 | |
| Tray | |
| 50(Typ) | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 5.41(Max) mm |
| Package Length | 5.46(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
