Analog DevicesMAX22421CASA+TDigital Isolators
Digital Isolator Push-pull 4-CH 10Mbps 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 10Mbps(Min) | |
| 8 | |
| 8 | |
| 100(Max) | |
| 6.5 | |
| 22 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 3000(Max) | |
| 72 | |
| 72 | |
| 445Vrms | |
| 462.96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1/1 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

