Analog DevicesMAX22345SAAP+Digital Isolators
Digital Isolator Logic 4-CH 200Mbps 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200Mbps | |
| 2.4 | |
| 3 | |
| 40 | |
| 4 | |
| 10.9 | |
| Logic | |
| 5.5 | |
| 1.71 | |
| 3750 | |
| 45.8 | |
| 43.5 | |
| 1448 | |
| -40 | |
| 125 | |
| Tube | |
| 3/1 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 7.33(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
