Analog DevicesMAX22344BAAP+TDigital Isolators
Digital Isolator Push-pull 4-CH 25Mbps 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 4 | |
| 25Mbps(Min) | |
| 2.4 | |
| 3 | |
| 40(Max) | |
| 4 | |
| 21.8 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 45.8 | |
| 3750(Max) | |
| 43.5 | |
| 784Vrms | |
| 952.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4/0 | |
| 50(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 7.33(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

