Analog DevicesMAX2233EEE+TRF Amplifiers
RF Amp Single Power Amp 928MHz 5.5V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 928 | |
| 23.9@915MHz | |
| 25.4@915MHz | |
| 1.5(Typ) | |
| 6 | |
| 5.5 | |
| 2.7 | |
| 3|5 | |
| 78.5(Typ)@3.6V | |
| Single | |
| 3000 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

