Analog DevicesMAX22256BATB+TGate and Power Drivers
Driver 1A 2-OUT High Side/Low Side H Brdg Inv 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| H Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 3(Typ) | |
| 3(Typ) | |
| 450(Typ) | |
| 5 | |
| 36 | |
| 4.7(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 1 | |
| 1951.2 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 61000(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
