Analog DevicesMAX22245BAWA+TDigital Isolators
Digital Isolator Push-pull 2-CH 25Mbps 8-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 25Mbps | |
| 2.4 | |
| 3 | |
| 40 | |
| 4 | |
| 21.9 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 5000(Max) | |
| 43.7 | |
| 42.8 | |
| 848Vrms | |
| 908.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2/0 | |
| 50(Typ) | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 6.05(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
