Analog DevicesMAX22216ATJY+Motor Controller and Driver ICs
Quad Half Bridge Motor Driver 32-Pin WETQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor|Solenoid Motor | |
| PWM|SPI | |
| Quad Half Bridge | |
| -0.3 to 42.3 | |
| 1.7 | |
| 3.2 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 2758.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WETQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
